Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
30V
Dimensions
168.78 x 55.12 x 34.52mm
Depth
34.52mm
Length
168.78mm
Width
55.12mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
SunSaver Duo PWM Two Battery Controller
Morningstar SunSaver Duo is an advanced PWM two battery controller for RVs, caravans, boats and cottages. Charges two separate and isolated batteries at the same time such as a house and an engine battery, based on user selectable priorities.
Includes a backlit remote meter option to mount in or on a wall, and displays digital image and status information about the solar power system
Two battery charging
offers more system information
Lower cost
Easy installation
Longer battery life
Extensive Electronic Protections
Highly Reliable
Estimated 15-year life
The SunSaver Duo is epoxy encapsulated for environmental protection, is user adjustable via DIP switch or connection to a personal computer, and has an optional remote temperature sensor
Applications:
Leisure – Caravan and Boating
Residential
Solar
€ 277.34
€ 277.34 Each (Exc. Vat)
€ 343.90
€ 343.90 Each (inc. VAT)
1
€ 277.34
€ 277.34 Each (Exc. Vat)
€ 343.90
€ 343.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
30V
Dimensions
168.78 x 55.12 x 34.52mm
Depth
34.52mm
Length
168.78mm
Width
55.12mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
SunSaver Duo PWM Two Battery Controller
Morningstar SunSaver Duo is an advanced PWM two battery controller for RVs, caravans, boats and cottages. Charges two separate and isolated batteries at the same time such as a house and an engine battery, based on user selectable priorities.
Includes a backlit remote meter option to mount in or on a wall, and displays digital image and status information about the solar power system
Two battery charging
offers more system information
Lower cost
Easy installation
Longer battery life
Extensive Electronic Protections
Highly Reliable
Estimated 15-year life
The SunSaver Duo is epoxy encapsulated for environmental protection, is user adjustable via DIP switch or connection to a personal computer, and has an optional remote temperature sensor
Applications:
Leisure – Caravan and Boating
Residential
Solar