Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
150V dc
Maximum Power Rating for 12 V Panels
800W
Maximum Current Rating for 12 V Panels
60A
Maximum Power Rating for 24 V Panels
1600W
Maximum Current Rating for 24 V Panels
60A
Dimensions
291 x 130 x 142mm
Depth
142mm
Length
291mm
Width
130mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
TriStar MPPT Solar Controller
Morningstar TriStar MPPT solar controller is an advanced maximum power point tracking (MPPT) battery charger for off-grid photovoltaic (PV) systems up to 3 kW.
The controller provides the industry highest peak efficiency of 99% and less power loss compared to other MPPT controllers.
The TriStar MPPT features a smart tracking algorithm that maximises the energy harvest from the PV by rapidly finding the solar array peak power point.
Includes on-board Ethernet for a fully web-enabled interface and up to 200 days of data logging
TrakStar Technology
Maximizes Energy Harvest
Extremely High Reliability
Very High Efficiency
Extensive Networking and Communication Capabilities
Metering and Data Logging
Certified to IEC 62093
Applications:
Hybrid (PV + Second Energy Source)
Railroad Signaling
Residential
Solar
Security and Instrumentation
Rural Electrification and Solar Home Systems
Telecommunications
€ 1,872.21
€ 1,872.21 Each (Exc. Vat)
€ 2,321.54
€ 2,321.54 Each (inc. VAT)
1
€ 1,872.21
€ 1,872.21 Each (Exc. Vat)
€ 2,321.54
€ 2,321.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
150V dc
Maximum Power Rating for 12 V Panels
800W
Maximum Current Rating for 12 V Panels
60A
Maximum Power Rating for 24 V Panels
1600W
Maximum Current Rating for 24 V Panels
60A
Dimensions
291 x 130 x 142mm
Depth
142mm
Length
291mm
Width
130mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
TriStar MPPT Solar Controller
Morningstar TriStar MPPT solar controller is an advanced maximum power point tracking (MPPT) battery charger for off-grid photovoltaic (PV) systems up to 3 kW.
The controller provides the industry highest peak efficiency of 99% and less power loss compared to other MPPT controllers.
The TriStar MPPT features a smart tracking algorithm that maximises the energy harvest from the PV by rapidly finding the solar array peak power point.
Includes on-board Ethernet for a fully web-enabled interface and up to 200 days of data logging
TrakStar Technology
Maximizes Energy Harvest
Extremely High Reliability
Very High Efficiency
Extensive Networking and Communication Capabilities
Metering and Data Logging
Certified to IEC 62093
Applications:
Hybrid (PV + Second Energy Source)
Railroad Signaling
Residential
Solar
Security and Instrumentation
Rural Electrification and Solar Home Systems
Telecommunications