E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Motovario Worm Gearbox, 05:01 Gear Ratio, 101 Nm Maximum Torque

RS Stock No.: 216-6571Brand: MotovarioManufacturers Part No.: NMRV050 5,0 105*14 25 U MV
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

05:01

Gearbox Type

Worm

Maximum Output Torque

101 Nm

Shaft Diameter

25mm

Diameter

14 mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 387.26

€ 387.26 Each (Exc. Vat)

€ 480.20

€ 480.20 Each (inc. VAT)

Motovario Worm Gearbox, 05:01 Gear Ratio, 101 Nm Maximum Torque

€ 387.26

€ 387.26 Each (Exc. Vat)

€ 480.20

€ 480.20 Each (inc. VAT)

Motovario Worm Gearbox, 05:01 Gear Ratio, 101 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

05:01

Gearbox Type

Worm

Maximum Output Torque

101 Nm

Shaft Diameter

25mm

Diameter

14 mm

Country of Origin

Italy