MOXA AWK-1131A-JP-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

RS Stock No.: 634-945Brand: MOXAManufacturers Part No.: AWK-1131A-JP-T
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Moxa

Model

AWK-1131A-JP-T

Wireless Technology

802.11a, 802.11b, 802.11g, 802.11n

WiFi Standard

IEEE 802.3, IEEE 802.3u

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

€ 1,184.14

€ 1,184.14 Each (Exc. Vat)

€ 1,468.33

€ 1,468.33 Each (inc. VAT)

MOXA AWK-1131A-JP-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

€ 1,184.14

€ 1,184.14 Each (Exc. Vat)

€ 1,468.33

€ 1,468.33 Each (inc. VAT)

MOXA AWK-1131A-JP-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Model

AWK-1131A-JP-T

Wireless Technology

802.11a, 802.11b, 802.11g, 802.11n

WiFi Standard

IEEE 802.3, IEEE 802.3u

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China