MOXA AWK-1161A-US-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

RS Stock No.: 634-955Brand: MOXAManufacturers Part No.: AWK-1161A-US-T
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Moxa

Model

AWK-1161A-US-T

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

€ 1,482.57

€ 1,482.57 Each (Exc. Vat)

€ 1,838.39

€ 1,838.39 Each (inc. VAT)

MOXA AWK-1161A-US-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

€ 1,482.57

€ 1,482.57 Each (Exc. Vat)

€ 1,838.39

€ 1,838.39 Each (inc. VAT)

MOXA AWK-1161A-US-T 1 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Model

AWK-1161A-US-T

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China