MOXA AWK-1165A-US 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

RS Stock No.: 634-959Brand: MOXAManufacturers Part No.: AWK-1165A-US
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Moxa

Model

AWK-1165A-US

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

5

Country of Origin

Taiwan, Province Of China

€ 1,443.60

€ 1,443.60 Each (Exc. Vat)

€ 1,790.06

€ 1,790.06 Each (inc. VAT)

MOXA AWK-1165A-US 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

€ 1,443.60

€ 1,443.60 Each (Exc. Vat)

€ 1,790.06

€ 1,790.06 Each (inc. VAT)

MOXA AWK-1165A-US 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Model

AWK-1165A-US

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

5

Country of Origin

Taiwan, Province Of China