Technical Document
Specifications
Brand
MoxaNumber of Cores
3
Processor Type
Intel Core i3
Series
EXPC-F2150W
IP Rating
IP42, IP66
Compatible Operating System
Windows 10
Bus Type
DDR4, SSD
Supply Voltage
240 V
Dimensions
403.99 x 274.48 x 99 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
70W
Onboard Memory
64 GB
Country of Origin
Taiwan, Province Of China
€ 13,759.18
€ 13,759.18 Each (Exc. Vat)
€ 17,061.38
€ 17,061.38 Each (inc. VAT)
1
€ 13,759.18
€ 13,759.18 Each (Exc. Vat)
€ 17,061.38
€ 17,061.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaNumber of Cores
3
Processor Type
Intel Core i3
Series
EXPC-F2150W
IP Rating
IP42, IP66
Compatible Operating System
Windows 10
Bus Type
DDR4, SSD
Supply Voltage
240 V
Dimensions
403.99 x 274.48 x 99 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
70W
Onboard Memory
64 GB
Country of Origin
Taiwan, Province Of China
