MOXA Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Female, IP67, M12A Series
RS Stock No.: 279-0966Brand: MOXAManufacturers Part No.: M12A-5P-IP68Distrelec Article No.: 12573122

Technical Document
Specifications
Brand
MoxaNumber Of Contacts
5
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
M12A
Country of Origin
China
€ 33.83
€ 33.83 Each (Exc. Vat)
€ 41.95
€ 41.95 Each (inc. VAT)
MOXA Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Female, IP67, M12A Series
1
€ 33.83
€ 33.83 Each (Exc. Vat)
€ 41.95
€ 41.95 Each (inc. VAT)
MOXA Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Female, IP67, M12A Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaNumber Of Contacts
5
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
M12A
Country of Origin
China