MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3459Brand: MOXAManufacturers Part No.: SFP-1G20BLC
brand-logo

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

20km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

€ 2,982.84

€ 2,982.84 Each (Exc. Vat)

€ 3,698.72

€ 3,698.72 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

€ 2,982.84

€ 2,982.84 Each (Exc. Vat)

€ 3,698.72

€ 3,698.72 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

20km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China