Technical Document
Specifications
Brand
MPSOutput Current
3A
Input Voltage
4.5 → 55 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V, PWM
Maximum Output Power
2.5W
Package Type
SOIC8
Number of Pins
8
Country of Origin
China
Stock information temporarily unavailable.
€ 7.05
€ 1.41 Each (Supplied as a Tape) (Exc. Vat)
€ 8.74
€ 1.748 Each (Supplied as a Tape) (inc. VAT)
MPS MP24833-AGN-P LED Driver, 4.5 → 55 V 3A 8-Pin SOIC8
Select packaging type
Standard
5
€ 7.05
€ 1.41 Each (Supplied as a Tape) (Exc. Vat)
€ 8.74
€ 1.748 Each (Supplied as a Tape) (inc. VAT)
MPS MP24833-AGN-P LED Driver, 4.5 → 55 V 3A 8-Pin SOIC8
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.41 | € 7.05 |
50 - 95 | € 1.36 | € 6.80 |
100+ | € 1.28 | € 6.40 |
Technical Document
Specifications
Brand
MPSOutput Current
3A
Input Voltage
4.5 → 55 V
AC or DC Input Voltage
DC
Dimming Operation
1-10 V, PWM
Maximum Output Power
2.5W
Package Type
SOIC8
Number of Pins
8
Country of Origin
China