Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
800mA
Maximum Supply Voltage
2.5 → 21 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China
€ 550.00
€ 1.10 Each (On a Reel of 500) (Exc. Vat)
€ 682.00
€ 1.364 Each (On a Reel of 500) (inc. VAT)
MPS MP6513GJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
500
€ 550.00
€ 1.10 Each (On a Reel of 500) (Exc. Vat)
€ 682.00
€ 1.364 Each (On a Reel of 500) (inc. VAT)
MPS MP6513GJ-P, Stepper Motor Dual H Bridge Driver 6-Pin, TSOT23-6
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MPSMotor Type
Stepper Motor
Configuration
H Bridge
Output Configuration
H Bridge
Maximum Output Current
800mA
Maximum Supply Voltage
2.5 → 21 V
Package Type
TSOT23-6
Pin Count
6
Country of Origin
China