Technical Document
Specifications
Brand
MSA SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Lens Material
Polycarbonate
Series
1014
Vented
Yes
Country of Origin
Taiwan, Province Of China
€ 87.71
€ 87.71 1 Pack of 12 (Exc. Vat)
€ 108.76
€ 108.76 1 Pack of 12 (inc. VAT)
MSA Safety 1014 UV Safety Spectacles, Clear Polycarbonate Lens, Vented
1
€ 87.71
€ 87.71 1 Pack of 12 (Exc. Vat)
€ 108.76
€ 108.76 1 Pack of 12 (inc. VAT)
MSA Safety 1014 UV Safety Spectacles, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MSA SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Lens Material
Polycarbonate
Series
1014
Vented
Yes
Country of Origin
Taiwan, Province Of China