Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
6.4mm
Length
1m
Width_SC_PC
12.7mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
You may be interested in

WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mmBrand: UVOX
€ 98.43Each (Exc. Vat)
DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mmBrand: MTC
€ 19.48Each (Exc. Vat)
Stock information temporarily unavailable.
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
DRE12,7x6,4NI-N5V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 12.7mm x 6.4mm
1
€ 16.60
€ 16.60 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
DRE12,7x6,4NI-N5V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 12.7mm x 6.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 16.60 |
10 - 24 | € 10.36 |
25+ | € 8.67 |
You may be interested in

WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mmBrand: UVOX
€ 98.43Each (Exc. Vat)
DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mmBrand: MTC
€ 19.48Each (Exc. Vat)
Technical Document
Specifications
Brand
MTCMaterial
Nickel Copper Alloy, PUR
Fixing Method
Tape
Thickness
6.4mm
Length
1m
Width_SC_PC
12.7mm
Country of Origin
Korea, Republic Of
Product details
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
You may be interested in

WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mmBrand: UVOX
€ 98.43Each (Exc. Vat)
DHR9,5x6,4NI-N4V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 9.5mm x 6.4mmBrand: MTC
€ 19.48Each (Exc. Vat)