E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MTL 1 Channel Galvanic Barrier

RS Stock No.: 612-5234Brand: MTLManufacturers Part No.: MTL5021
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

MTL

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

25V

Supply Voltage

20 → 35V dc

Maximum Current

147mA

Product details

5000 Series IS Interface Units

Straightforward DIN-rail mounting
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm

Standards

Intrinsically Safe certification to ATEX, CSA, UL & IEC Ex Standards

Stock information temporarily unavailable.

P.O.A.

MTL 1 Channel Galvanic Barrier

P.O.A.

MTL 1 Channel Galvanic Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MTL

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

25V

Supply Voltage

20 → 35V dc

Maximum Current

147mA

Product details

5000 Series IS Interface Units

Straightforward DIN-rail mounting
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm

Standards

Intrinsically Safe certification to ATEX, CSA, UL & IEC Ex Standards