Mueller Electric Crocodile Clip 4 mm Connection, Copper Contact, 10A

Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Copper
Insulated
No
Connector Type
4 mm
Country of Origin
China
Product details
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
€ 9.65
€ 1.93 Each (In a Pack of 5) (Exc. Vat)
€ 11.97
€ 2.393 Each (In a Pack of 5) (inc. VAT)
5
€ 9.65
€ 1.93 Each (In a Pack of 5) (Exc. Vat)
€ 11.97
€ 2.393 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.93 | € 9.65 |
50 - 245 | € 1.78 | € 8.90 |
250 - 495 | € 1.70 | € 8.50 |
500 - 995 | € 1.62 | € 8.10 |
1000+ | € 1.54 | € 7.70 |
Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Copper
Insulated
No
Connector Type
4 mm
Country of Origin
China
Product details
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.