Mukua Heather Grey 85% Cotton, 15% Viscose Short Sleeve T-Shirt, UK- XL
Technical Document
Specifications
Brand
MukuaColour
Heather Grey
Style
T-Shirt
Fitting
Regular
Material
85% Cotton, 15% Viscose
Hi-Vis
No
Sleeve Type
Short
Size UK
XL
Country of Origin
Bangladesh
€ 4.96
€ 4.96 Each (Exc. Vat)
€ 6.15
€ 6.15 Each (inc. VAT)
1
€ 4.96
€ 4.96 Each (Exc. Vat)
€ 6.15
€ 6.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MukuaColour
Heather Grey
Style
T-Shirt
Fitting
Regular
Material
85% Cotton, 15% Viscose
Hi-Vis
No
Sleeve Type
Short
Size UK
XL
Country of Origin
Bangladesh