Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 137-1054Brand: MullerManufacturers Part No.: SC 18.24 easyDistrelec Article No.: 30100068
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Product details

SC 18.14/18.24 easy

Features and Benefits

Easy handling and quick and intuitive programming
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code

Remotely Programmable

€ 187.60

€ 187.60 Each (Exc. Vat)

€ 232.62

€ 232.62 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

€ 187.60

€ 187.60 Each (Exc. Vat)

€ 232.62

€ 232.62 Each (inc. VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Product details

SC 18.14/18.24 easy

Features and Benefits

Easy handling and quick and intuitive programming
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code

Remotely Programmable