Muller Digital DIN Rail Time Switch 230 V ac, 4-Channel

Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
4
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
300
Battery Life
10yr
Country of Origin
Germany
Product details
Yearly - SC98
Daily, weekly or yearly programming
Can be programmed with supply disconnected
Permanent On/Off switch, manual override, holiday switching
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide
Remotely Programmable
€ 502.35
€ 502.35 Each (Exc. Vat)
€ 622.91
€ 622.91 Each (inc. VAT)
1
€ 502.35
€ 502.35 Each (Exc. Vat)
€ 622.91
€ 622.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
4
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
300
Battery Life
10yr
Country of Origin
Germany
Product details
Yearly - SC98
Daily, weekly or yearly programming
Can be programmed with supply disconnected
Permanent On/Off switch, manual override, holiday switching
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide