Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Multi Contact Test lead, 30A, 30 V ac, 60 V dc, Black, 1m Lead Length

RS Stock No.: 150-0006Brand: Multi ContactManufacturers Part No.: 7291100-21
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

1m

Current Rating

30A

Colour

Black

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Multi Contact Test lead, 30A, 30 V ac, 60 V dc, Black, 1m Lead Length

P.O.A.

Multi Contact Test lead, 30A, 30 V ac, 60 V dc, Black, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lead Length

1m

Current Rating

30A

Colour

Black

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Country of Origin

Denmark

You may be interested in