Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter

RS Stock No.: 268-1886Brand: Multi-TorqueManufacturers Part No.: MTJB30P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

16mm

Material

316 Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 533.41

€ 533.41 1 Reel of 30 Metres (Exc. Vat)

€ 661.43

€ 661.43 1 Reel of 30 Metres (inc. VAT)

Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter

€ 533.41

€ 533.41 1 Reel of 30 Metres (Exc. Vat)

€ 661.43

€ 661.43 1 Reel of 30 Metres (inc. VAT)

Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 533.41
5 - 9€ 514.54
10 - 29€ 494.83
30+€ 468.73

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

16mm

Material

316 Stainless Steel

Country of Origin

United Kingdom