E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 22 μH ±15% Leaded Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 11mΩ Rdc, 1400

RS Stock No.: 629-9206Brand: Murata Power SolutionsManufacturers Part No.: 1422311C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

11A

Mounting Type

Radial

Maximum DC Resistance

11mΩ

Tolerance

±15%

Diameter

27mm

Length

28.5mm

Depth

25.9mm

Height

14mm

Dimensions

27 (Dia.) x 14mm

Maximum Self Resonant Frequency

9.3MHz

Lead Pitch

23.9mm

Series

1400

Minimum Quality Factor

64

Lead Diameter

1.30mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

Murata 22 μH ±15% Leaded Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 11mΩ Rdc, 1400

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

Murata 22 μH ±15% Leaded Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 11mΩ Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

11A

Mounting Type

Radial

Maximum DC Resistance

11mΩ

Tolerance

±15%

Diameter

27mm

Length

28.5mm

Depth

25.9mm

Height

14mm

Dimensions

27 (Dia.) x 14mm

Maximum Self Resonant Frequency

9.3MHz

Lead Pitch

23.9mm

Series

1400

Minimum Quality Factor

64

Lead Diameter

1.30mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in