Murata Power Solutions 5V Surface Mount PCB Transformer, 1W

RS Stock No.: 279-8045Brand: Murata Power SolutionsManufacturers Part No.: 78253/55JVC
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

5V

Power Rating

1W

Primary Voltage Rating

5V

Length

9.52mm

Mounting Type

Surface Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.61

€ 8.61 Each (Exc. Vat)

€ 10.68

€ 10.68 Each (inc. VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 1W
Select packaging type

€ 8.61

€ 8.61 Each (Exc. Vat)

€ 10.68

€ 10.68 Each (inc. VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 1W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 8.61
10 - 49€ 7.44
50 - 99€ 6.68
100 - 199€ 5.95
200+€ 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

5V

Power Rating

1W

Primary Voltage Rating

5V

Length

9.52mm

Mounting Type

Surface Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more