Murata Power Solutions CRL2 DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

RS Stock No.: 123-4614Brand: Murata Power SolutionsManufacturers Part No.: CRL2S1205SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

7.5mm

Depth

10mm

Length

14mm

Series

CRL2

Load Regulation

Maximum of 5%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+85°C

Standards Met

UL 94 V-0

Country of Origin

China

Product details

Murata CRL Series Isolated DC-DC Converter

Murata CRL series of DC-DC converters are well suited to isolaton and/or DC power conversions within DC power rail applications. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.

The series supports the same pin compatability as the Murata NME & LME to ensure seamless upgrades.


Features and Benefits

Single isolated output.
Industry standard pinout, offering seamless upgrades to NME & LME series, plus many more.
Fully encapsulated with toroidal magnetics.
No electolytic or tantalum capacitors.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.88

€ 8.88 Each (Exc. Vat)

€ 11.01

€ 11.01 Each (inc. VAT)

Murata Power Solutions CRL2 DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

€ 8.88

€ 8.88 Each (Exc. Vat)

€ 11.01

€ 11.01 Each (inc. VAT)

Murata Power Solutions CRL2 DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 8.88
5 - 9€ 8.74
10 - 24€ 8.61
25 - 49€ 8.46
50+€ 8.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

7.5mm

Depth

10mm

Length

14mm

Series

CRL2

Load Regulation

Maximum of 5%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+85°C

Standards Met

UL 94 V-0

Country of Origin

China

Product details

Murata CRL Series Isolated DC-DC Converter

Murata CRL series of DC-DC converters are well suited to isolaton and/or DC power conversions within DC power rail applications. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.

The series supports the same pin compatability as the Murata NME & LME to ensure seamless upgrades.


Features and Benefits

Single isolated output.
Industry standard pinout, offering seamless upgrades to NME & LME series, plus many more.
Fully encapsulated with toroidal magnetics.
No electolytic or tantalum capacitors.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more