Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

RS Stock No.: 176-4070Brand: Murata Power SolutionsManufacturers Part No.: DMS-20PC-1-GS-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Number Of Digits

3.5

Display Type

LED

Cutout Height

22mm

Cutout Width

34mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm

LED 8 to 10mm Digit Height

€ 68.47

€ 68.47 Each (Exc. Vat)

€ 84.90

€ 84.90 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

€ 68.47

€ 68.47 Each (Exc. Vat)

€ 84.90

€ 84.90 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Digits

3.5

Display Type

LED

Cutout Height

22mm

Cutout Width

34mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm

LED 8 to 10mm Digit Height