Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
You may be interested in
Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mmBrand: Murata Power Solutions
€ 213.75Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Murata Digital Panel Ammeter, LED Display 3.5-Digits ±1 %
1
P.O.A.
Murata Digital Panel Ammeter, LED Display 3.5-Digits ±1 %
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mmBrand: Murata Power Solutions
€ 213.75Each (Exc. Vat)
Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
You may be interested in
Murata LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mmBrand: Murata Power Solutions
€ 213.75Each (Exc. Vat)