Murata Power Solutions MEA1 DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

RS Stock No.: 725-7109Brand: Murata Power SolutionsManufacturers Part No.: MEA1D2412SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.15mm

Series

MEA1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series

1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Murata Power Solutions MEA1 DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
Select packaging type

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Murata Power Solutions MEA1 DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 6.92
5 - 9€ 6.81
10 - 24€ 6.71
25 - 49€ 6.58
50+€ 6.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.15mm

Series

MEA1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series

1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more