Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Surface Mount
Series
MYBSP
Maximum Temperature
+85°C
Minimum Temperature
-40°C
€ 35.29
€ 35.29 Each (Exc. Vat)
€ 43.76
€ 43.76 Each (inc. VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2A Output, 37 - 57 V dc Input, 10W, Surface Mount, +85°C
1
€ 35.29
€ 35.29 Each (Exc. Vat)
€ 43.76
€ 43.76 Each (inc. VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2A Output, 37 - 57 V dc Input, 10W, Surface Mount, +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Surface Mount
Series
MYBSP
Maximum Temperature
+85°C
Minimum Temperature
-40°C