Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata Power Solutions NDTD DC-DC Converter, ±15V dc/ 100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 151-357Brand: Murata Power SolutionsManufacturers Part No.: NDTD2415C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.27

€ 25.27 Each (Exc. Vat)

€ 31.33

€ 31.33 Each (inc. VAT)

Murata Power Solutions NDTD DC-DC Converter, ±15V dc/ 100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Select packaging type

€ 25.27

€ 25.27 Each (Exc. Vat)

€ 31.33

€ 31.33 Each (inc. VAT)

Murata Power Solutions NDTD DC-DC Converter, ±15V dc/ 100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.27
5 - 9€ 24.88
10 - 24€ 24.46
25 - 49€ 24.04
50+€ 23.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more