Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDY
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection
Murata Power Solutions - DIP
€ 19.21
€ 19.21 Each (Exc. Vat)
€ 23.82
€ 23.82 Each (inc. VAT)
Standard
1
€ 19.21
€ 19.21 Each (Exc. Vat)
€ 23.82
€ 23.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDY
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection