Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C