Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata Power Solutions Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,

RS Stock No.: 596-832Brand: Murata Power SolutionsManufacturers Part No.: NMH0512S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more