Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata Power Solutions NMR DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 689-5270Brand: Murata Power SolutionsManufacturers Part No.: NMR101C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series

SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMR DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

P.O.A.

Murata Power Solutions NMR DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series

SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more