E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata Power Solutions NTF Isolated DC-DC Converter, 12V dc/ 83mA Output, 4 → 6 V dc Input, 1W, Surface Mount,

RS Stock No.: 689-5504Brand: Murata Power SolutionsManufacturers Part No.: NTFS0512MC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4 → 6 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

12.7mm

Length

17.78mm

Series

NTF

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 1W SMD Single Output Regulated Isolated DC-DC Converter - NTF Series

Isolated SMT DIP16 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NTF Isolated DC-DC Converter, 12V dc/ 83mA Output, 4 → 6 V dc Input, 1W, Surface Mount,
Select packaging type

P.O.A.

Murata Power Solutions NTF Isolated DC-DC Converter, 12V dc/ 83mA Output, 4 → 6 V dc Input, 1W, Surface Mount,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4 → 6 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

12.7mm

Length

17.78mm

Series

NTF

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 1W SMD Single Output Regulated Isolated DC-DC Converter - NTF Series

Isolated SMT DIP16 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more