Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
RS Stock No.: 191-8146Brand: MurataManufacturers Part No.: 97384003 LR44/8MR1WWDistrelec Article No.: 16921546

Technical Document
Specifications
Brand
MurataSize
LR44
Chemistry
Alkaline Manganese Dioxide
Nominal Voltage
1.5V
Capacity
120mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5mm
Series
LR
Model Number
LR44
Country of Origin
Japan
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Murata LR44 Coin Battery, 1.5V, 11.6mm Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataSize
LR44
Chemistry
Alkaline Manganese Dioxide
Nominal Voltage
1.5V
Capacity
120mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5mm
Series
LR
Model Number
LR44
Country of Origin
Japan