Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

RS Stock No.: 110-267Brand: MurataManufacturers Part No.: BLM15BD102SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

900mΩ

Series

BLM15BD

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Country of Origin

Japan

Product details

SMC 0402 Ferrite Filters - BLM15B series

These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

900mΩ

Series

BLM15BD

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Country of Origin

Japan

Product details

SMC 0402 Ferrite Filters - BLM15B series

These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in