Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
120Ω
Current Rating
300mA
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
700mΩ
Application
EMI Suppression Filter, GHz Band High-speed Signal Lines
Material
Ferrite
Series
BLM15HB
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
P.O.A.
Each (In a Bag of 25) (Exc. Vat)
25
P.O.A.
Each (In a Bag of 25) (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
120Ω
Current Rating
300mA
Type
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
700mΩ
Application
EMI Suppression Filter, GHz Band High-speed Signal Lines
Material
Ferrite
Series
BLM15HB
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.


