Technical Document
Specifications
Brand
MurataPackage Type
0805 (2012M)
Impedance at 100 MHz
330Ω
Current Rating
1.5A
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Maximum DC Resistance
70mΩ
Height
0.85mm
Application
EMI Suppression Filter, Power Supplies
Material
Ferrite
Series
BLM21PG
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
€ 50.00
€ 0.10 Each (Supplied on a Reel) (Exc. Vat)
€ 62.00
€ 0.124 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
€ 50.00
€ 0.10 Each (Supplied on a Reel) (Exc. Vat)
€ 62.00
€ 0.124 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
500
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
500 - 950 | € 0.10 | € 5.00 |
1000 - 2450 | € 0.10 | € 5.00 |
2500 - 4950 | € 0.08 | € 4.00 |
5000+ | € 0.08 | € 4.00 |
Technical Document
Specifications
Brand
MurataPackage Type
0805 (2012M)
Impedance at 100 MHz
330Ω
Current Rating
1.5A
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Maximum DC Resistance
70mΩ
Height
0.85mm
Application
EMI Suppression Filter, Power Supplies
Material
Ferrite
Series
BLM21PG
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.
This series of ferrite beads are designed for general use applications.