Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHz

RS Stock No.: 724-1576Brand: MurataManufacturers Part No.: BLM31PG330SN1LDistrelec Article No.: 16550023
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

33Ω

Current Rating

6A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

9mΩ

Height

1.1mm

Application

Power Supplies

Series

BLM31PG

Material

Ferrite

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Bag of 25) (Exc. Vat)
Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 2.50

€ 0.10 Each (In a Pack of 25) (Exc. Vat)

€ 3.10

€ 0.124 Each (In a Pack of 25) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHz
Select packaging type

€ 2.50

€ 0.10 Each (In a Pack of 25) (Exc. Vat)

€ 3.10

€ 0.124 Each (In a Pack of 25) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Bag of 25) (Exc. Vat)
Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

33Ω

Current Rating

6A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

9mΩ

Height

1.1mm

Application

Power Supplies

Series

BLM31PG

Material

Ferrite

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Bag of 25) (Exc. Vat)
Fair-Rite Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm
P.O.A.Each (In a Pack of 50) (Exc. Vat)