E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CSTLS3M58G53, Ceramic Resonator, 3.58MHz 15pF, 3-Pin

RS Stock No.: 526-6069Brand: MurataManufacturers Part No.: CSTLS3M58G53
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

3.58MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

CSTLS3M58G53, Ceramic Resonator, 3.58MHz 15pF, 3-Pin

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

CSTLS3M58G53, Ceramic Resonator, 3.58MHz 15pF, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Resonance Frequency

3.58MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in