Technical Document
Specifications
Brand
MurataSeries
DLW5BT
Impedance
250 Ω
Test Frequency
100 MHz
DC Resistance
20mΩ
Maximum Current
5 A
Dimensions
5 x 5 x 2.35mm
Operating Temperature Range
-40°C → +85°C
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
2020
Maximum Operating Temperature
+85°C
Length
5mm
Depth
5mm
Minimum Operating Temperature
-40°C
Height
2.35mm
Country of Origin
Japan
Product details
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
€ 7.70
€ 1.54 Each (In a Pack of 5) (Exc. Vat)
€ 9.55
€ 1.91 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.70
€ 1.54 Each (In a Pack of 5) (Exc. Vat)
€ 9.55
€ 1.91 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.54 | € 7.70 |
25 - 45 | € 1.33 | € 6.65 |
50 - 95 | € 1.20 | € 6.00 |
100 - 245 | € 1.04 | € 5.20 |
250+ | € 0.99 | € 4.95 |
Technical Document
Specifications
Brand
MurataSeries
DLW5BT
Impedance
250 Ω
Test Frequency
100 MHz
DC Resistance
20mΩ
Maximum Current
5 A
Dimensions
5 x 5 x 2.35mm
Operating Temperature Range
-40°C → +85°C
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
2020
Maximum Operating Temperature
+85°C
Length
5mm
Depth
5mm
Minimum Operating Temperature
-40°C
Height
2.35mm
Country of Origin
Japan
Product details
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.