Murata LED Process Meter for DC Powered, 32mm x 35.1mm

RS Stock No.: 230-7914Brand: MurataManufacturers Part No.: DMS-20PC-0/5-24RL-C
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Murata

Properties Measured

DC Powered

Display Type

LED

Cutout Height

32mm

Cutout Width

35.1mm

Number Of Digits

3.5

Depth

24mm

€ 147.12

€ 147.12 Each (Exc. Vat)

€ 182.43

€ 182.43 Each (inc. VAT)

Murata LED Process Meter for DC Powered, 32mm x 35.1mm

€ 147.12

€ 147.12 Each (Exc. Vat)

€ 182.43

€ 182.43 Each (inc. VAT)

Murata LED Process Meter for DC Powered, 32mm x 35.1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 147.12
5+€ 144.14

Technical Document

Specifications

Brand

Murata

Properties Measured

DC Powered

Display Type

LED

Cutout Height

32mm

Cutout Width

35.1mm

Number Of Digits

3.5

Depth

24mm