E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 100nF MLCC, 25V dc V, 10% , SMD

RS Stock No.: 247-7731Brand: MurataManufacturers Part No.: GCJ188R71E104KA12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (Supplied as a Tape) (Exc. Vat)

€ 6.20

€ 0.062 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 25V dc V, 10% , SMD
Select packaging type

€ 5.00

€ 0.05 Each (Supplied as a Tape) (Exc. Vat)

€ 6.20

€ 0.062 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 25V dc V, 10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900€ 0.05€ 5.00
1000 - 1900€ 0.05€ 5.00
2000+€ 0.05€ 5.00

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%