Technical Document
Specifications
Brand
MurataCapacitance
1pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
€ 450.00
€ 0.03 Each (On a Reel of 15000) (Exc. Vat)
€ 558.00
€ 0.037 Each (On a Reel of 15000) (inc. VAT)
15000
€ 450.00
€ 0.03 Each (On a Reel of 15000) (Exc. Vat)
€ 558.00
€ 0.037 Each (On a Reel of 15000) (inc. VAT)
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
15000 - 15000 | € 0.03 | € 450.00 |
30000 - 30000 | € 0.03 | € 450.00 |
45000+ | € 0.03 | € 450.00 |
Technical Document
Specifications
Brand
MurataCapacitance
1pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder