E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 790-0584PBrand: MurataManufacturers Part No.: GJM1555C1H2R7BB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GJM High Q 0402 Series

GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF

Stock information temporarily unavailable.

€ 1.50

€ 0.03 Each (Supplied on a Reel) (Exc. Vat)

€ 1.86

€ 0.037 Each (Supplied on a Reel) (inc. VAT)

Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
Select packaging type

€ 1.50

€ 0.03 Each (Supplied on a Reel) (Exc. Vat)

€ 1.86

€ 0.037 Each (Supplied on a Reel) (inc. VAT)

Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

2.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GJM High Q 0402 Series

GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF