Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata 2.7pF MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 185-1547Brand: MurataManufacturers Part No.: GRM0335C1H2R7CA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.7pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 450.00

€ 0.03 Each (On a Reel of 15000) (Exc. Vat)

€ 558.00

€ 0.037 Each (On a Reel of 15000) (inc. VAT)

Murata 2.7pF MLCC, 50V dc V, ±0.25pF , SMD

€ 450.00

€ 0.03 Each (On a Reel of 15000) (Exc. Vat)

€ 558.00

€ 0.037 Each (On a Reel of 15000) (inc. VAT)

Murata 2.7pF MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
15000 - 45000€ 0.03€ 450.00
60000+€ 0.03€ 450.00

Technical Document

Specifications

Brand

Murata

Capacitance

2.7pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan