Murata 4.7nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 723-5310Brand: MurataManufacturers Part No.: GRM155R71H472KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.037Each (In a Pack of 1000) (Exc. Vat)

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Murata 4.7nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Murata 4.7nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.037Each (In a Pack of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.037Each (In a Pack of 1000) (Exc. Vat)