Murata 33pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 545-4115Brand: MurataManufacturers Part No.: GRM1885C1H330JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

33pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.037Each (On a Reel of 500) (Exc. Vat)

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Murata 33pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Murata 33pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.037Each (On a Reel of 500) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

33pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.037Each (On a Reel of 500) (Exc. Vat)