Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Murata 22μF MLCC, 25V dc V, SMD

RS Stock No.: 247-8112PBrand: MurataManufacturers Part No.: GRM21BR61E226ME44L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

25V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Murata 22μF MLCC, 25V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Murata 22μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

25V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic