Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
16V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
16V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

