Murata 220nF MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 723-6760Brand: MurataManufacturers Part No.: GRM32DR72E224KW01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

You may be interested in
Stock information temporarily unavailable.

€ 6.50

€ 0.26 Each (In a Pack of 25) (Exc. Vat)

€ 8.06

€ 0.322 Each (In a Pack of 25) (inc. VAT)

Murata 220nF MLCC, 250V dc V, ±10% , SMD
Select packaging type

€ 6.50

€ 0.26 Each (In a Pack of 25) (Exc. Vat)

€ 8.06

€ 0.322 Each (In a Pack of 25) (inc. VAT)

Murata 220nF MLCC, 250V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

You may be interested in